Socomec ATyS LCD Multi-Function Panel Meters for Position

Subtotal (1 unit)*

$1,140.00

(exc. GST)

$1,254.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,140.00

*price indicative

RS Stock No.:
221-0452
Mfr. Part No.:
95992010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Properties Measured

Position

Product Type

Multi-Function Panel Meters

Display Type

LCD

Standards/Approvals

IEC

Series

ATyS

Meter Type

Electronic

COO (Country of Origin):
FR
The Socomec ATyS series remote interface used to remotely display source availability and position indication typically used on the front of a panel when the product is enclosed.

Protection degree IP21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy