Socomec Digital Power Meter for Harmonics, Current, Voltage, 90 mm x 54 mm
- RS Stock No.:
- 221-0393
- Mfr. Part No.:
- 48290010
- Brand:
- Socomec
Subtotal (1 unit)*
$746.11
(exc. GST)
$820.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.11 |
*price indicative
- RS Stock No.:
- 221-0393
- Mfr. Part No.:
- 48290010
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Properties Measured | Harmonics, Current, Voltage | |
| Product Type | Digital Power Meter | |
| Cutout Height | 90mm | |
| Cutout Width | 54mm | |
| Depth | 44mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, UL, CSA | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Properties Measured Harmonics, Current, Voltage | ||
Product Type Digital Power Meter | ||
Cutout Height 90mm | ||
Cutout Width 54mm | ||
Depth 44mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, UL, CSA | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- FR
The Socomec DIRIS B is a power monitoring device in a modular format that communicates via RS485. The 4 RJ12 independent current inputs of the device allow it to manage several types and number of circuits.
A rapid RJ12 connection makes wiring easy and reliable and prevents wiring errors
4 current measurement inputs allow to configure multiple circuits in order to optimise the number of measurement devices per installation
Related links
- ATC VCFP96M LCD Digital Panel Multifunction Meter for Phase Sequence Detection Energy Harmonics,
- Socomec LCD Digital Panel Multifunction Meter for Power Power Factor Current, 90 mm x 72 mm
- Bosch Rexroth Plastic Storage Bin Black
- Socomec Digital Energy Meter, Type Energy Meter
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- Socomec DIRIS B-30 LCD Digital Panel Multifunction Meter for Voltage Current Frequency
- Baumer TA1220 LED Digital Panel Multifunction Meter for Current Voltage, 22.2 mm x 45 mm
