Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6/30 V dc Supply, cUL, UL, ATEX,
- RS Stock No.:
- 849-6361
- Mfr. Part No.:
- 2901999
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$279.26
(exc. GST)
$307.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.26 |
*price indicative
- RS Stock No.:
- 849-6361
- Mfr. Part No.:
- 2901999
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 to 20 mA | |
| Output Range | 4 to 22 mA, 0 to 22 mA | |
| Supply Voltage | 9.6/30 V dc | |
| Hazardous Area Certification | cUL, UL, ATEX, cULus | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Signal Conditioner Type | 3-Way Signal Conditioner | |
| Standards/Approvals | UL 508, EN 61000-6-2, CE, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-6-4 | |
| Series | MINI MCR | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 to 20 mA | ||
Output Range 4 to 22 mA, 0 to 22 mA | ||
Supply Voltage 9.6/30 V dc | ||
Hazardous Area Certification cUL, UL, ATEX, cULus | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Signal Conditioner Type 3-Way Signal Conditioner | ||
Standards/Approvals UL 508, EN 61000-6-2, CE, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-6-4 | ||
Series MINI MCR | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 9.6 → 30V dc
