Endress+Hauser RIA14 LCD Backlight Field Housing Loop-powered Indicator for Current, 122 mm x 122 mm

Subtotal (1 unit)*

$1,472.57

(exc. GST)

$1,619.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,472.57

*price indicative

RS Stock No.:
690-415
Mfr. Part No.:
RIA14-ND3B
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Field Housing Loop-powered Indicator

Properties Measured

Current

Display Type

LCD Backlight

Cutout Height

122mm

Depth

106mm

Number of Digits

5

Cutout Width

122mm

Digit Height

20.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UK CA, FM, IECEX, CSA, UL Listed, BV, TIIS, ATEX

Meter Type

Loop Indicator

Series

RIA14

COO (Country of Origin):
DE
The Endress+Hauser Loop-powered field indicator features a single-compartment housing and supports international approvals, including ATEX, IECEx, FM, CSA, TIIS, UK CA, UL listed, BV, and marine approvals. It includes 3 cable entries and allows configuration via an Interface with Field Care PC software or without power supply using a setup box. Key applications include oil & gas, petrochemicals, plant and apparatus engineering, free-space applications, laboratory equipment, and process recording and monitoring. An optional stainless steel housing is also available.

Digital limit switch

Freely programmable units

3-key operation

The RIA14 field indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process Overview and a plain text field displays further information like the engineering unit or TAG. Limit Value infringements are also signalized and an open collector can be switched. No separate power supply is required, the indicator is powered directly from the 4...20 mA loop. The housing is available in aluminum and in stainless steel as well as with an optional Ex d approval.

Key Benefits


5-digit measured Value display with dimension, bar graph and backlight.

No external power supply required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy