TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- RS Stock No.:
- 629-974
- Distrelec Article No.:
- 302-32-250
- Mfr. Part No.:
- DPM72-MPPA-USB
- Brand:
- TDE Instruments
This image is representative of the product range
Subtotal (1 unit)*
$433.96
(exc. GST)
$477.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.96 |
*price indicative
- RS Stock No.:
- 629-974
- Distrelec Article No.:
- 302-32-250
- Mfr. Part No.:
- DPM72-MPPA-USB
- Brand:
- TDE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Number of Digits | 4 | |
| Standards/Approvals | No | |
| Maximum Measurement | 20 mA | |
| Minimum Measurement | 4 mA | |
| Series | DPM72 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Number of Digits 4 | ||
Standards/Approvals No | ||
Maximum Measurement 20 mA | ||
Minimum Measurement 4 mA | ||
Series DPM72 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
Related links
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM962 LCD Multi-Function Panel Meters, 33 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- Trumeter APM LCD Multi-Function Panel Meters for Temperature, 68 mm x 68 mm
