Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- RS Stock No.:
- 561-387
- Mfr. Part No.:
- ESM-4400.1.20.1.1/00.00/0.0.0.0
- Brand:
- Emko
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 561-387
- Mfr. Part No.:
- ESM-4400.1.20.1.1/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 digit LED | |
| Cutout Height | 46mm | |
| Cutout Width | 46mm | |
| Depth | 116mm | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | GOST-R, UL, RoHS, CE, REACH | |
| Series | ESM-4400 | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 digit LED | ||
Cutout Height 46mm | ||
Cutout Width 46mm | ||
Depth 116mm | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals GOST-R, UL, RoHS, CE, REACH | ||
Series ESM-4400 | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM Multi-Function Panel Meters
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko 6 Digit LED, 20 kHz 230V
- Emko EZM 6 Digit LED 230V
