Jumo 701580 LCD Process Indicator for Temperature, 28.5mm x 69mm
- RS Stock No.:
- 279-214
- Mfr. Part No.:
- 701580/0-01-23-02
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$306.07
(exc. GST)
$336.68
(inc. GST)
- RS Stock No.:
- 279-214
- Mfr. Part No.:
- 701580/0-01-23-02
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | Temperature | |
| Display Type | LCD | |
| Cutout Height | 28.5mm | |
| Cutout Width | 69mm | |
| Number of Digits | 4 | |
| Depth | 62mm | |
| Series | 701580 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Temperature | ||
Display Type LCD | ||
Cutout Height 28.5mm | ||
Cutout Width 69mm | ||
Number of Digits 4 | ||
Depth 62mm | ||
Series 701580 | ||
- COO (Country of Origin):
- DE
The Jumo Smart Digital Indicator is used for the electronic display of various process variables. The measurement input is RTD temperature probe Pt100, Pt1000 in two wire circuit. Further functionalities are limit value monitoring, min/max value storage, hold function and tare function. The device has 2 relays. The device is characterized by simple, clearly structured operation supported by texts in English, German, French, and Spanish. Process values, texts, and parameters are shown in two 18-segment LCD displays. Additional display elements inform about the switch positions of the outputs, timer status, and temperature unit. Terminal blocks with PUSH IN technology enable fast electrical installation. Operation, parameterization, and configuration are carried out via a membrane keyboard with four keys.
Setup program on a PC allows the device to be configured without any problems
No separate voltage supply is required when configuring via the USB interface
No separate voltage supply is required when configuring via the USB interface
Related links
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 88 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 68 mm
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Endress+Hauser RIA15 LCD Process Indicator for HART Signal 96 mm x 48 mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 96 mm x 48 mm

