Eaton EMI3P Digital Digital Panel Multifunction Meter for Blind power, Effective power, 64.6 mm x 71.7 mm
- RS Stock No.:
- 261-458
- Mfr. Part No.:
- EMI3P-Y2R0 EMI3P-Y2R0
- Brand:
- Eaton
Subtotal (1 unit)*
$1,409.82
(exc. GST)
$1,550.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,409.82 |
*price indicative
- RS Stock No.:
- 261-458
- Mfr. Part No.:
- EMI3P-Y2R0 EMI3P-Y2R0
- Brand:
- Eaton
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
| Brand | Eaton | |
| Properties Measured | Blind power, Effective power | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Digital | |
| Cutout Height | 64.6mm | |
| Depth | 64.6mm | |
| Number of Digits | 7 | |
| Cutout Width | 71.7mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Series | EMI3P | |
| Meter Type | Energy Meter | |
| Maximum Measurement | 9999999 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Properties Measured Blind power, Effective power | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Digital | ||
Cutout Height 64.6mm | ||
Depth 64.6mm | ||
Number of Digits 7 | ||
Cutout Width 71.7mm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Series EMI3P | ||
Meter Type Energy Meter | ||
Maximum Measurement 9999999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Energy Meter designed for three-phase applications, offering reliable performance in both DIN-rail and panel mounting configurations. This advanced meter utilises Modbus RTU communication for seamless integration into energy management systems and is compliant with international standards. Engineered for precision, it ensures accurate energy measurements while being straightforward to install and operate. With its compact design, the EMI3P-Y2R0 is not only functional but also space-efficient, making it an ideal choice for modern electrical installations.
Robust construction compliant with RoHS regulations
Front mounting method simplifies installation in tight spaces
Features an accuracy class of B for reliable energy readings
Offers an IP40 protection rating for durability in demanding environments
Suitable for both electrical circuit distributors and standalone use
Includes a lock code feature for enhanced security
Related links
- Eaton EMI3P Digital Digital Panel Multifunction Meter for Current, 64.6 mm x 71.7 mm
- Eaton EMI3P Series Adapter for Use with EMI3P Meter 96 mm x 100 mm x 96mm
- nVent SCHROFF minipac Series Black Aluminium Enclosure 160 mm, 71.7 mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 65.25 mm 71.7 mm DIN Rail Enclosure 89.8mm
- RS PRO Black ABS Enclosure IK07 17.6 mm 49.4 mm
- RS PRO Fluorelastomer O-Ring O-Ring 69.4 mm OD
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9mm x 1.5 mm
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 69.4 mm OD