Siemens SENTRON Digital Digital Panel Multifunction Meter for Measurement Function, Communication, 96 mm x 96 mm
- RS Stock No.:
- 161-860
- Mfr. Part No.:
- 3VA9977-0TD10
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-860
- Mfr. Part No.:
- 3VA9977-0TD10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Measurement Function, Communication | |
| Display Type | Digital | |
| Cutout Height | 96mm | |
| Depth | 56mm | |
| Cutout Width | 96mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, RCM, CE, UKCA, UL | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Measurement Function, Communication | ||
Display Type Digital | ||
Cutout Height 96mm | ||
Depth 56mm | ||
Cutout Width 96mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, RCM, CE, UKCA, UL | ||
Series SENTRON | ||
- COO (Country of Origin):
- HU
The Siemens Innovative DSP800 display from the SENTRON series features exceptional technical specifications, notably its IP65 rated front protection, ensuring robustness in varied environments. The device operates on a rated control voltage of 24 V with a power loss of just 2.2 VA, providing efficient performance. Additionally, it supports up to 8 active connections at a transfer rate of 100 Mbit/s, showcasing its capability for seamless communication.
Designed for fixed switchboards in enclosed rooms
Versatile mounting options for different setups
Functions in pollution degree 3 environments
Removable pluggable connection for convenience
Compatible with Modbus TCP for networking
Related links
- Phoenix Contact FA Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- Carlo Gavazzi LCD Digital Panel Multifunction Meter for Power, 96 mm x 96 mm
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- Phoenix Contact FA 7 Segment LCD Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- HOBUT M850 LCD Digital Panel Multifunction Meter for Voltage Frequency Current, 96 mm x 96 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Omron LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter for Current Voltage 48 mm x 96 mm