Gossen Metrawatt METRACAL CM XTRA Multi-Function Calibrator, 30 mA, 30V 105 mm 56 mm 235mm
- RS Stock No.:
- 866-348
- Mfr. Part No.:
- M275X
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$10,192.99
(exc. GST)
$11,212.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,192.99 |
*price indicative
- RS Stock No.:
- 866-348
- Mfr. Part No.:
- M275X
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Maximum Voltage Measurement | 30V | |
| Product Type | Multi-Function Calibrator | |
| Port Connections | USB | |
| Maximum Current Measurement | 30mA | |
| Battery Life | 20h | |
| Battery Type | Lithium-Polymer | |
| Power Source | Battery | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 700g | |
| Length | 56mm | |
| Hazardous Area Certification | No | |
| Width | 235mm | |
| Standards/Approvals | IEC 60529 | |
| Height | 105mm | |
| Resolution | 320 x 480 | |
| Model Number | METRACAL CM XTRA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Maximum Voltage Measurement 30V | ||
Product Type Multi-Function Calibrator | ||
Port Connections USB | ||
Maximum Current Measurement 30mA | ||
Battery Life 20h | ||
Battery Type Lithium-Polymer | ||
Power Source Battery | ||
Safety Category Level CAT III | ||
Safety Category Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 700g | ||
Length 56mm | ||
Hazardous Area Certification No | ||
Width 235mm | ||
Standards/Approvals IEC 60529 | ||
Height 105mm | ||
Resolution 320 x 480 | ||
Model Number METRACAL CM XTRA | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Calibrator, 30V Maximum Voltage, 30mA Maximum Current - M275X
This multi-function calibrator is a handheld instrument designed for field and workshop measurements, providing voltage and current calibration in environments from -10°C to 50°C. It operates from an internal lithium‑polymer battery and connects to auxiliary systems via a USB port. The device is built to carry a modest weight for portability and includes a colour display with a 320x480 resolution for clear readouts.
Features and Benefits:
• *Made in Germany
• 20h battery life enables extended field use
• CAT III safety rating for 30V working environments
• 320x480 resolution screen improves data visibility
• 30V and 30mA ranges support common calibration tasks
• USB port allows data transfer and connectivity
• 20h battery life enables extended field use
• CAT III safety rating for 30V working environments
• 320x480 resolution screen improves data visibility
• 30V and 30mA ranges support common calibration tasks
• USB port allows data transfer and connectivity
Applications
• Suitable for on-site instrument verification and calibration
• Used for low-voltage control circuit commissioning
• Ideal for portable maintenance testing in varied climates
• Can be used for bench checks where battery operation is needed
• Used with portable testers requiring IEC 60529 level protection
• Used for low-voltage control circuit commissioning
• Ideal for portable maintenance testing in varied climates
• Can be used for bench checks where battery operation is needed
• Used with portable testers requiring IEC 60529 level protection
What is the devices operating temperature range?
It functions over an ambient range from -10°C to 50°C.
How much does the unit weigh for handheld use?
The instrument has a mass of 700g for easy carriage.
What power source does it use and how long does it run?
It is powered by an internal lithium‑polymer battery with approximately 20h runtime.
What protection standard does the enclosure meet?
The casing conforms to IEC 60529 criteria for ingress protection.
What connection options are available for data or power?
A USB port is provided for connectivity and interfacing.
