Gossen Metrawatt METRACAL CM PRO Multi-Function Calibrator, 30 mA, 30V 105 mm 56 mm 235mm
- RS Stock No.:
- 866-346
- Mfr. Part No.:
- M275P
- Brand:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
$7,691.90
(exc. GST)
$8,461.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,691.90 |
*price indicative
- RS Stock No.:
- 866-346
- Mfr. Part No.:
- M275P
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Maximum Voltage Measurement | 30V | |
| Product Type | Multi-Function Calibrator | |
| Port Connections | USB | |
| Battery Life | 20h | |
| Maximum Current Measurement | 30mA | |
| Battery Type | Lithium-Polymer | |
| Power Source | Battery | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 700g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Width | 235mm | |
| Height | 105mm | |
| Length | 56mm | |
| Resolution | 320 x 480 | |
| Model Number | METRACAL CM PRO | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Maximum Voltage Measurement 30V | ||
Product Type Multi-Function Calibrator | ||
Port Connections USB | ||
Battery Life 20h | ||
Maximum Current Measurement 30mA | ||
Battery Type Lithium-Polymer | ||
Power Source Battery | ||
Safety Category Level CAT III | ||
Safety Category Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 700g | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Width 235mm | ||
Height 105mm | ||
Length 56mm | ||
Resolution 320 x 480 | ||
Model Number METRACAL CM PRO | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Calibrator, 30V Maximum Voltage, 30mA Maximum Current - M275P
This multi-function calibrator is a portable instrument for electrical and process measurement tasks, designed for field use across a broad ambient range. It operates from battery power with USB connectivity for data transfer or charging. The handheld device features a colour display and conforms to IEC 60529 for ingress protection, making it suitable for routine calibration and verification activities in industrial settings without hazardous area certification.
Features and Benefits:
• *Made in Germany
• 20h battery life supports extended field shifts
• 320x480 resolution display improves reading clarity
• CAT III safety rating enables mid-voltage work
• 30V measurement range covers common instrument inputs
• 30mA current capability addresses low-current loops
• 20h battery life supports extended field shifts
• 320x480 resolution display improves reading clarity
• CAT III safety rating enables mid-voltage work
• 30V measurement range covers common instrument inputs
• 30mA current capability addresses low-current loops
Applications
• Suitable for onsite calibration of control instruments
• Ideal for maintenance of loop-powered transmitters
• Used with portable test benches for verification tasks
• Can be used for field service diagnostics and checks
• Suitable for technicians working across variable temperatures
• Ideal for maintenance of loop-powered transmitters
• Used with portable test benches for verification tasks
• Can be used for field service diagnostics and checks
• Suitable for technicians working across variable temperatures
What temperature range can the device operate within?
It functions reliably from -10°C to 50°C.
How portable is the instrument for field technicians?
It weighs 700 g and is Compact at 235 x 105 x 56 mm for easy carriage.
What power source does it use and how is it charged?
It is battery-powered using a lithium-polymer cell and charges via the USB port.
What ingress protection or standards compliance does it meet?
It meets IEC 60529 requirements for enclosure protection.
Is it suitable for use in classified hazardous areas?
It does not have hazardous area certification.
