- RS Stock No.:
- 760-5716
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$798.51
(exc. GST)
$878.36
(inc. GST)
Units | Per unit |
1 - 4 | $798.51 |
5 + | $657.17 |
- RS Stock No.:
- 760-5716
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel Ball Valve with Electric Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 1000 psi |
Valve Type | Ball |
Related links
- Honeywell 230 V ac 2 port Motorised Valve 1in Pipe Size, 8.6 bar
- Reliance 220 → 240 V 2 port Motorised Valve 22mm Pipe Size, 0.69 bar
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- RS PRO 24 V 220 V 3 port Motorised Valve 1in Pipe Size, 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 40 bar
- RS PRO 230 V 2 port Actuated Valve, 40 bars
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi