Georg Fischer 230V Motorised Valve, 1 in Pipe Size, 10 bar
- RS Stock No.:
- 178-3441
- Mfr. Part No.:
- 199127405
- Brand:
- Georg Fischer
Subtotal (1 unit)*
$2,758.02
(exc. GST)
$3,033.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,758.02 |
*price indicative
- RS Stock No.:
- 178-3441
- Mfr. Part No.:
- 199127405
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Motorised Valve | |
| Compatible Pipe Size | 1 in | |
| Maximum Operating Pressure | 10 bar | |
| Supply Voltage | 230V | |
| Body Material | Polyvinyl Chloride | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Motorised Valve | ||
Compatible Pipe Size 1 in | ||
Maximum Operating Pressure 10 bar | ||
Supply Voltage 230V | ||
Body Material Polyvinyl Chloride | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CH
Model:
Built on with electric actuator EA15
Voltage 100-230V, 50-60Hz
Factory set control range 90°<)
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
Option:
Other valve and actuator configurations available
Optional accessories: Fail-safe return unit
electric feedback for ball position integrated into multifunctional module or actuator
position control for 90° and 180° bends
heating element
position control for 90° and 180° angle
fail safe return unit with battery
integrated manual emergency override
integrated emergency override
Fields of Application:
Microelectronics
Chemical Process Industry
Food and Beverage
Life science
Ship building
Measurement and control
water treatment
- RS Stock No. 2412771
- Mfr. Part No. VUT010F200
Each
$60.40
- RS Stock No. 2412772
- Mfr. Part No. VUT010F210
Each
$61.44
Related links
- Georg Fischer 100V 3/8 - 2 in Pipe Size, 1 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
- RS PRO 3 Port Motorised Valve 1000 psi
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
- UNKNOWN 3 Port Motorised Valve 7 Mpa
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 24V dc 2 Port Motorised Valve 1000 psi












