SAUTER REGULATION 3 Port Proportional Control Valve, DN 40 Pipe Size, 16 bar
- RS Stock No.:
- 766-612
- Mfr. Part No.:
- B6R40F210
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$2,042.87
(exc. GST)
$2,247.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,042.87 |
*price indicative
- RS Stock No.:
- 766-612
- Mfr. Part No.:
- B6R40F210
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION robust solution designed for precise control in heating systems, functioning effectively as both a control and distribution valve. It efficiently manages flow conditions across varying operating pressures and temperatures.
Leakage rate of mixing passage is ≤ 1% of k Value for reliability
Stainless steel spindle ensures durability and resistance to corrosion
Valve body and seat constructed from high-quality brass for longevity
Operating temperature range is –15
.130 °C for versatility
- RS Stock No. 0766712
- Mfr. Part No. BUE040F300
Each
$1,050.88
- RS Stock No. 0766188
- Mfr. Part No. BUS100F205
Each
$14,539.98
- RS Stock No. 0766534
- Mfr. Part No. BUS015F205
Each
$3,537.98
- RS Stock No. 0766179
- Mfr. Part No. BUS015F225
Each
$3,537.98
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar












