SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-526
- Mfr. Part No.:
- BUL010F620
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$166.94
(exc. GST)
$183.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.94 |
*price indicative
- RS Stock No.:
- 766-526
- Mfr. Part No.:
- BUL010F620
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Nickel Plated Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Nickel Plated Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION valve is designed for precise and reliable control in HVAC installations within closed circuits, enhancing energy efficiency and operational effectiveness in heating and cooling applications.
Continuous control of cold, warm, and hot water
Utilises valve actuators for optimal control unit performance
Constructed from Durable materials including stainless steel for longevity
Maintenance-free stuffing box ensures consistent operation
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
