SAUTER REGULATION 2 Port Actuated Valve, DN 15 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$143.26

(exc. GST)

$157.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.26

*price indicative

RS Stock No.:
766-374
Mfr. Part No.:
VUL015F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Actuated Valve

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Bronze

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
FR
The SAUTER REGULATION valve is a two-way valve is designed for efficient control within HVAC systems, ensuring precise regulation of heating zones and secondary Air treatment units.

Flat-sealing design enables secure connections with minimal leakage

Constructed from Durable gunmetal for enhanced resistance and longevity

Operating temperature range allows for versatile application up to 120 °C

Sealing elements and adjustable stuffing box facilitate maintenance under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy