SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$105.80

(exc. GST)

$116.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.80

*price indicative

RS Stock No.:
766-371
Mfr. Part No.:
VUL010F610
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 10

Product Type

Actuated Valve

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Cast Brass

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
FR
The SAUTER REGULATION valve is a robust two-way valve is designed for controlling fluid flow with precise performance capability. Its reliable mechanism operates under various pressure conditions, optimising energy efficiency in HVAC systems.

Flat-sealing version provides reliable connections without leakage

Stainless-steel spindle offers durability and long service life

Stuffing box can be replaced under system pressure for convenience

Compatible with various actuators for versatile operational capabilities

Built from nickel-plated cast brass, ensuring resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy