SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-370
- Mfr. Part No.:
- VUL010F600
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$105.80
(exc. GST)
$116.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.80 |
*price indicative
- RS Stock No.:
- 766-370
- Mfr. Part No.:
- VUL010F600
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION 2-way valve is engineered for precise control in HVAC building systems, ensuring optimal energy efficiency by completely eliminating leakage and enabling reliable regulation across various applications.
Flat-sealing design provides secure and reliable connections
Nickel-plated cast brass body enhances durability and corrosion resistance
Efficient leakage rate of only 0.002% ensures maximum energy performance
Operates effectively under maximum pressure of 16 bar and temperature range up to 120 °C
Compatible with various actuators for versatile control options
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
