SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-368
- Mfr. Part No.:
- VUL010F330
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$105.80
(exc. GST)
$116.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.80 |
*price indicative
- RS Stock No.:
- 766-368
- Mfr. Part No.:
- VUL010F330
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION two-way valve serves as an efficient control component for heating zones, enabling precise flow regulation to optimise energy efficiency in HVAC systems.
Operating pressure up to 16 bar enhances system versatility
Constructed from nickel-plated cast brass, ensuring durability
Allows for easy replacement of the stuffing box under system pressure
Designed with a leakage rate of only 0.002% of K Value for reliability
Supports various actuator models, offering flexible control options
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
