SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-366
- Mfr. Part No.:
- VUL010F310
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$105.80
(exc. GST)
$116.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.80 |
*price indicative
- RS Stock No.:
- 766-366
- Mfr. Part No.:
- VUL010F310
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 10 | |
| Product Type | Actuated Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 10 | ||
Product Type Actuated Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION 2-way valve offers precise control and regulation in HVAC systems, ensuring optimal performance with minimal leakage and energy loss.
Regulates heating zones and fan Coil units effectively
Flat-sealing version suitable for various pipe diameters
Can be replaced under system pressure for convenience
Constructed with Durable nickel-plated cast brass and gunmetal
Features a stainless-steel spindle for enhanced longevity
Double O-ring seal in the stuffing box ensures tight closure
Compatible with multiple actuators for versatile functionality
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
