ABB 1TVC Star Delta Starter, Star Delta, 400V ac, 15 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0802
- Mfr. Part No.:
- 1TVC230223S5699
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-0802
- Mfr. Part No.:
- 1TVC230223S5699
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 15kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 305mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 284mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1TVC | |
| Overall Depth | 175mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 15kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 305mm | ||
Maximum Voltage 400V ac | ||
Overall Width 284mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1TVC | ||
Overall Depth 175mm | ||
RoHS Status: Exempt
1TVC Star Delta Starter in Steel Enclosure IP55
Star Delta starters supplied within a steel enclosure rated to IP55
Star Delta starters are available in both 230V single phase and 400V three phase
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Available in both 15kW & 22kW power ratings
Sleek modern style
Note
Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613
Related links
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
- ABB 1TVC Star Delta Starter 230V ac 3 Phase, IP55
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP55
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP65
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55