ABB 1TVC Star Delta Starter, Star Delta, 400V ac, 15 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0792
- Mfr. Part No.:
- 1TVC400153S5699
- Brand:
- ABB
Subtotal (1 unit)*
$997.85
(exc. GST)
$1,097.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $997.85 |
*price indicative
- RS Stock No.:
- 811-0792
- Mfr. Part No.:
- 1TVC400153S5699
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Star Delta Starter | |
| Power Rating | 15kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | No | |
| Overall Width | 284mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 165mm | |
| Series | 1TVC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Star Delta Starter | ||
Power Rating 15kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals No | ||
Overall Width 284mm | ||
Hazardous Area Certification No | ||
Overall Depth 165mm | ||
Series 1TVC | ||
RoHS Status: Exempt
1TVC Star Delta Starter in Steel Enclosure IP55
Star Delta starters supplied within a steel enclosure rated to IP55
Star Delta starters are available in both 230V single phase and 400V three phase
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Available in both 15kW & 22kW power ratings
Sleek modern style
Note
Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613
- RS Stock No. 8110809
- Mfr. Part No. 1TVC230154S5699
Each
$1,474.56
- RS Stock No. 5287791
- Mfr. Part No. 118553 XSDP15/ST(400V50HZ,440V60HZ)
Each
$2,709.23
- RS Stock No. 5287577
- Mfr. Part No. 118551 XSDP15/I(400V50HZ,440V60HZ)
Each
$2,520.97
- RS Stock No. 8110805
- Mfr. Part No. 1TVC400223S5699
Each
$1,546.11
Related links
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
- ABB 1TVC Star Delta Starter 230V ac 3 Phase, IP55
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP55
- Eaton XSDP Star Delta Starter 230V ac 3 Phase, IP55
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP65
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55







