Schneider Electric TeSyS U Advanced Motor Starter
- RS Stock No.:
- 744-8080
- Mfr. Part No.:
- LU9RFL15
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$51.86
(exc. GST)
$57.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.86 |
*price indicative
- RS Stock No.:
- 744-8080
- Mfr. Part No.:
- LU9RFL15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Advanced Motor Starter | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Advanced Motor Starter | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series TeSyS U | ||
Connection Cables
Used to connect between a Splitter Box Stock No. 493-9261 (LU9 G02) or Parallel Wiring Module Stock No. 493-9104 (LUF C00) and a PLC I/O module
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Related links
- Schneider Electric TeSyS U Advanced Motor Starter
- Schneider Electric TeSyS U Advanced Motor Starter, 24V
- Schneider Electric TeSyS U Advanced Motor Starter, 250V ac
- Schneider Electric TeSyS U Advanced Motor Starter, 250V
- Schneider Electric TeSyS U Advanced Motor Starter, IP20
- Schneider Electric TeSyS U Advanced Motor Starter IP20
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 240V ac
