Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 240V ac, 1.1 kW, 3 Phase, IP65
- RS Stock No.:
- 744-7872
- Mfr. Part No.:
- LE1M35U708
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$297.52
(exc. GST)
$327.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.52 |
*price indicative
- RS Stock No.:
- 744-7872
- Mfr. Part No.:
- LE1M35U708
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.1kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.6A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC, EN, VDE | |
| Overall Width | 78mm | |
| Series | TeSyS LE - GV2 - LC | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.1kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.6A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 240V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC, EN, VDE | ||
Overall Width 78mm | ||
Series TeSyS LE - GV2 - LC | ||
Overall Depth 108mm | ||
Schneider Electric LE1 Series DOL Starter, 1.1kW Power Rating, 240 VAC Voltage - LE1M35U708
This DOL starter is an enclosed device designed for controlling motor operations, featuring a power rating of 1.1 kW and suitable for 240 V AC applications. With a compact design measuring 160mm in length, 78mm in width, and 108mm in depth, it combines functionality with reliable motor control. The product is ideal for standard use in various automation and electrical systems.
Features & Benefits
• Provides automatic control for efficient motor operation
• Designed for 3-phase applications, ensuring reliable performance
• Offers IP65 protection against dust and water ingress
• Features a thermal overload relay for enhanced safety
• Equipped with clear local signalling via an LED indicator
• Compact design facilitates easy installation in diverse environments
Applications
• Used for controlling motors in industrial automation systems
• Facilitates electrical startup operations in manufacturing equipment
• Essential for HVAC systems requiring reliable motor control
• Utilised in conveying systems and material handling
• Suitable for pumps and compressors in commercial settings
What is the adjustment range for thermal protection?
The thermal protection adjustment range is from 1.8 A to 2.6 A, allowing for tailored motor protection based on specific operational needs.
Can this be used in environments with varying temperatures?
Yes, it operates efficiently in ambient temperatures ranging from -5°C to 40°C, making it versatile for different installations.
How many poles does this device support?
It supports three poles, providing enhanced reliability for 3-phase motor operations.
What type of control method is used?
The device features a push-button control method, with separate buttons for starting and stopping/resetting the motor.
How does the IP65 rating benefit this product?
The IP65 rating ensures protection from dust and water, making it suitable for demanding industrial environments.
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
