- RS Stock No.:
- 272-6233
- Mfr. Part No.:
- BFA03270230
- Brand:
- Lovato
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2,316.57
(exc. GST)
$2,548.23
(inc. GST)
Units | Per unit |
1 + | $2,316.57 |
- RS Stock No.:
- 272-6233
- Mfr. Part No.:
- BFA03270230
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 50 A operating current with 230 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.
1900 g weight
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Specifications
Attribute | Value |
---|---|
Power Rating | 25 kW |
Range | BF |
Motor Starter Type | Star Delta |
Voltage Rating | 440 V |
Phase | 3 |
Current Rating | 50 A |
Related links
- RS PRO Star Delta Starter 30 kW 3 Phase, IP65
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- Siemens Motor Starter 0.75 kW 3 Phase, IP65
- Eaton Star Delta Starter 7.5 kW 3 Phase, IP20
- Siemens Motor Starter 5.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 5.5 kW 3 Phase, IP657
- Eaton Star Delta Starter 15 kW 3 Phase, IP20
- ABB Star Delta Starter 15 kW 3 Phase, IP55