- RS Stock No.:
- 272-6228
- Mfr. Part No.:
- BFA02570110
- Brand:
- Lovato
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,887.99
(exc. GST)
$2,076.79
(inc. GST)
Units | Per unit |
1 + | $1,887.99 |
- RS Stock No.:
- 272-6228
- Mfr. Part No.:
- BFA02570110
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Star delta starter is an open frame type starter. This star delta starter has maximum 35 A operating current with 110 VAC coil voltage. It is compliant with IEC and EN 60947. This starter also have BFX1020 and BFX1011 auxiliary contact standard supplied.
1800 g weight
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Supports AC coil
ETIM 8.0 classification
For starting time up to 12 seconds
Maximum of 30 operations per hour
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Range | BF |
Motor Starter Type | Star Delta |
Voltage Rating | 440 V |
Phase | 3 |
Current Rating | 35 A |