Siemens 3RK1325 Motor Starter, Motor, 400V, 750 W, 3 Phase, IP65
- RS Stock No.:
- 270-8702
- Mfr. Part No.:
- 3RK1325-6KS41-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,072.69
(exc. GST)
$2,279.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,072.69 |
*price indicative
- RS Stock No.:
- 270-8702
- Mfr. Part No.:
- 3RK1325-6KS41-3AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 750W | |
| Sub Type | Motor | |
| Number of Phases | 3 | |
| Current Rating | 150mA, 2mA | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 294mm | |
| Maximum Voltage | 400V | |
| Standards/Approvals | UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 294mm | |
| Overall Depth | 159mm | |
| Series | 3RK1325 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 750W | ||
Sub Type Motor | ||
Number of Phases 3 | ||
Current Rating 150mA, 2mA | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 294mm | ||
Maximum Voltage 400V | ||
Standards/Approvals UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE | ||
Hazardous Area Certification No | ||
Overall Width 294mm | ||
Overall Depth 159mm | ||
Series 3RK1325 | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reversing method and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 85 msec ON delay time and 65 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Electromechanical type switching contact
Related links
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
