Carlo Gavazzi RSGD Soft Starter 400V, 3 Phase, IP20

Subtotal (1 unit)*

$1,428.99

(exc. GST)

$1,571.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,428.99

*price indicative

RS Stock No.:
263-2919
Mfr. Part No.:
RSGD4025F0VX210C
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Soft Starter

Number of Phases

3

Mount Type

DIN Rail

IP Rating

IP20

Maximum Supply Voltage

400V

Maximum Operating Temperature

60°C

Overall Width

45mm

Standards/Approvals

EAC, CE, cULus

Overall Depth

137mm

Series

RSGD

COO (Country of Origin):
MT
The Carlo Gavazzi three phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.

Easy to use

Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)

Compact dimensions

Integrated protection

Torque control during ramp-down, Smoother deceleration of the load

Complete monitoring

Related links