Carlo Gavazzi RSGD Soft Starter, 25 Amps, 400 V, 3 Phase, IP20

Subtotal (1 unit)*

$1,504.20

(exc. GST)

$1,654.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.20

*price indicative

RS Stock No.:
263-2917
Mfr. Part No.:
RSGD4025E0VX210C
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Power Rating

25 Amps

Range

RSGD

Motor Starter Type

Soft Start

Voltage Rating

400 V

Phase

3

Current Rating

25 A

IP Rating

IP20

COO (Country of Origin):
MT
The Carlo Gavazzi three phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.

Easy to use
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring

Related links