Carlo Gavazzi RSGD 400V, 2 Phase Soft Starter, IP20
- RS Stock No.:
- 263-2912
- Mfr. Part No.:
- RSGD40100E0VX311C
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$2,414.51
(exc. GST)
$2,655.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,414.51 |
*price indicative
- RS Stock No.:
- 263-2912
- Mfr. Part No.:
- RSGD40100E0VX311C
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Number of Phases | 2 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 400V | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 75mm | |
| Standards/Approvals | cULus, CE, EAC | |
| Overall Depth | 177mm | |
| Series | RSGD | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Soft Starter | ||
Number of Phases 2 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 400V | ||
Maximum Operating Temperature 60°C | ||
Overall Width 75mm | ||
Standards/Approvals cULus, CE, EAC | ||
Overall Depth 177mm | ||
Series RSGD | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi two phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.
Easy to use
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring
Related links
- Carlo Gavazzi RSGD Soft Starter 400V IP20
- Carlo Gavazzi RSGD Soft Starter 400V IP20
- Carlo Gavazzi RSGD Soft Starter 600V IP20
- Carlo Gavazzi RSGD Soft Starter 26.4V 3 Phase, IP20
- Carlo Gavazzi RSGD Soft Starter 600V ac 3 Phase, IP20
- Carlo Gavazzi RSGD Soft Starter 600V IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW40 Soft Starter 400V ac 3 Phase
