- RS Stock No.:
- 254-6254
- Mfr. Part No.:
- ATS480C11Y
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3,844.10
(exc. GST)
$4,228.51
(inc. GST)
Units | Per unit |
1 + | $3,844.10 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 254-6254
- Mfr. Part No.:
- ATS480C11Y
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Motor Starters
The Schneider Electrics Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection.
Reduced engineering time and cost with ATS480, digitally powered by EcoStruxure
Maximize application availability through reinforced robustness and flexibility
Better protection of your assets with embedded cybersecurity best practices
Extend the service lifetime of ATS48 equipment and preserve your investment
The next evolution for soft starters with connectivity, architectures and firmware updates
Environmental performance of the product
Maximize application availability through reinforced robustness and flexibility
Better protection of your assets with embedded cybersecurity best practices
Extend the service lifetime of ATS48 equipment and preserve your investment
The next evolution for soft starters with connectivity, architectures and firmware updates
Environmental performance of the product
Specifications
Attribute | Value |
---|---|
Motor Starter Type | Soft Start |
Range | Altivar Soft Starter ATS480 |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 110 A |
IP Rating | IP20 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- ABB Soft Starter 5.5 kW 3 Phase, IP20
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00