- RS Stock No.:
- 251-0743
- Mfr. Part No.:
- 278308 SDAINLM16(110V50HZ,120V60HZ)
- Brand:
- Eaton
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$853.00
(exc. GST)
$938.30
(inc. GST)
Units | Per unit |
1 + | $853.00 |
- RS Stock No.:
- 251-0743
- Mfr. Part No.:
- 278308 SDAINLM16(110V50HZ,120V60HZ)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 4 to 7.5 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Rail mounting possible
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 110 → 120 V ac |
Phase | 3 |
Current Rating | 16 A |
IP Rating | IP20 |
Related links
- RS PRO Star Delta Starter 30 kW 3 Phase, IP65
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- Eaton Motor Starter 3 kW 3 Phase, IP20
- Eaton Variable Speed Starter 3 Phase 16 A, Series
- Siemens DOL Starter 7.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 15 kW 3 Phase, IP20
- ABB Star Delta Starter 15 kW 3 Phase, IP55
- Star Delta Starter 25 kW 3 Phase