Eaton Star Delta Starter, Star Delta, 120V ac, 75 kW, 3 Phase, IP20
- RS Stock No.:
- 250-9989
- Mfr. Part No.:
- 240006 SDAINLM140(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$5,374.46
(exc. GST)
$5,911.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,374.46 |
*price indicative
- RS Stock No.:
- 250-9989
- Mfr. Part No.:
- 240006 SDAINLM140(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 75kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 14A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Maximum Voltage | 120V ac | |
| Standards/Approvals | IEC/EN 61439 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 75kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 14A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Maximum Voltage 120V ac | ||
Standards/Approvals IEC/EN 61439 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 37 to 90 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Related links
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton SDAINLM90 Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Eaton Moeller Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 240V ac 3 Phase, IP20
