Eaton SDAINL DOL Starter, Star Delta, 110V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 535-2126
- Mfr. Part No.:
- 278308 SDAINLM16(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,048.59
(exc. GST)
$1,153.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.59 |
*price indicative
- RS Stock No.:
- 535-2126
- Mfr. Part No.:
- 278308 SDAINLM16(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 68mm | |
| Maximum Voltage | 110V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 158mm | |
| Standards/Approvals | CE | |
| Series | SDAINL | |
| Overall Depth | 125.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 68mm | ||
Maximum Voltage 110V ac | ||
Hazardous Area Certification No | ||
Overall Width 158mm | ||
Standards/Approvals CE | ||
Series SDAINL | ||
Overall Depth 125.2mm | ||
RoHS Status: Exempt
Eaton DOL Starter, IP55, 3-Phase - 278308 SDAINLM16(110V50HZ,120V60HZ)
This automatic motor starter is designed by Eaton, known for its efficient and reliable products. The Eaton Moeller DOL Starter features a Star Delta motor starter with a power rating of 7.5 kW, making it ideal for industrial applications where a three-phase motor needs to be started with reduced voltage. With the IP55 rating, this starter ensures protection against dust and water ingress, enhancing its durability and longevity.
Features & Benefits
• IP55 rated starter provides protection against dust and water, increasing the lifespan of the product
• Three-phase motor starter with a power rating of 7.5 kW ensures efficient operation of industrial motors
• Automatic motor starter functionality allows for ease of use and convenience
• Star Delta motor starter type ensures smooth starting of motors, reducing stress on the electrical system
Applications
• Ideal for industrial applications requiring the starting of three-phase motors with reduced voltage and increased efficiency
Can it withstand harsh industrial environments?
Yes, it is designed with an IP55 rating to protect against dust and water, ensuring durability in industrial settings.
Will it work with all types of three-phase motors?
Yes, this device is suitable for a variety of three-phase motors with its 7.5 kW power rating and Star Delta starter type.
Is it easy to install and operate?
Yes, the automatic functionality of this starter makes it easy to install and use in industrial applications.
Can it be used in both indoor and outdoor settings?
Yes, the IP55 rating of this starter makes it suitable for both indoor and outdoor industrial environments.
Will it help in reducing energy consumption?
Yes, the efficiency of the Star Delta motor starter type helps in reducing energy consumption during motor starting operations.
Note
Eaton formerly known as Moeller
- RS Stock No. 5352132
- Mfr. Part No. 278311 SDAINLM16(230V50HZ,240V60HZ)
Each
$1,094.66
- RS Stock No. 5287628
- Mfr. Part No. 118532 XDP7,5/ST(230V50HZ,240V60HZ)
Each
$1,080.91
- RS Stock No. 5287634
- Mfr. Part No. 118533 XDP7,5/ST(400V50HZ,440V60HZ)
Each
$981.85
- RS Stock No. 0252265
- Mfr. Part No. 192750 MSC-DM-16-M17(24VDC)
Each
$612.69
Related links
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55
- Eaton SDAINL DOL Starter 110V ac 3 Phase, IP55
- Eaton SDAINL DOL Starter 110V ac 3 Phase, IP55
- Eaton SDAINL Star Delta Starter 24V 3 Phase, IP20
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20












