Eaton Star Delta Starter, Star Delta, 120V ac, 55 kW, 3 Phase, IP20

Subtotal (1 unit)*

$3,143.46

(exc. GST)

$3,457.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,143.46

*price indicative

RS Stock No.:
250-9987
Mfr. Part No.:
239960 SDAINLM115(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Star Delta Starter

Power Rating

55kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

11A

Mount Type

Rail

IP Rating

IP20

Overall Length

115mm

Maximum Voltage

120V ac

Standards/Approvals

CE

Overall Width

188mm

Hazardous Area Certification

No

Overall Depth

147mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton Star Delta Starter, IP20, 3-Phase - 239960 SDAINLM115(110V50HZ,120V60HZ)


This high-power industrial motor starter from Eaton with a power rating of 55 kW and an IP20 rating, provides reliable operation for three-phase systems at 110-120V AC frequencies. Designed for energy efficiency, this robust starter from Eaton ensures smooth motor starting for various applications in the automation and electrical industries.

Features & Benefits


• Operates efficiently at 110-120V AC, ideal for industrial use

• Star-delta contactor combination for seamless motor starting

• Suitable for a wide range of motors with high efficiency up to IE3 class

• Provides maximum 30 starts per hour with a changeover time of 20 seconds

• Incorporates mains contactors, delta contactors, star contactors, and timing relays for comprehensive functionality

Applications


• Star-delta motor starting for contactor combinations

• Suitable for motors with efficiency class IE3

• Ideal for normal AC induction motors requiring reliable starting and switch-off during running

Can it handle high-power motors efficiently?


This star delta starter is specifically designed to support high-power motors with a power rating of 55 kW, ensuring efficient operation.

Will it provide reliable motor starting for industrial applications?


Yes, this starter offers a star-delta contactor combination that enables seamless motor starting, making it suitable for various industrial applications.

Is it suitable for motors with high energy efficiency?


Yes, this Eaton starter is compatible with motors up to efficiency class IE3, ensuring energy-efficient operation and reduced power consumption.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy