Eaton Star Delta Starter, Star Delta, 110 kW, 230 → 240 V ac, 3 Phase, IP20
- RS Stock No.:
- 250-9358
- Mfr. Part No.:
- 101010 SDAINLM200(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)**
$6,844.69
(exc. GST)
$7,529.16
(inc. GST)
On back order for despatch 14/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $6,844.69 |
**price indicative
- RS Stock No.:
- 250-9358
- Mfr. Part No.:
- 101010 SDAINLM200(230V50HZ,240V60HZ)
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 110 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 230 → 240 V ac | |
Phase | 3 | |
Current Rating | 200 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 110 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 230 → 240 V ac | ||
Phase 3 | ||
Current Rating 200 A | ||
IP Rating IP20 | ||
Related links
- Eaton Star Delta Starter 132 kW 3 Phase, IP20
- Eaton Star Delta Starter 55 kW 3 Phase, IP20
- Eaton Star Delta Starter 90 kW 3 Phase, IP20
- Eaton Star Delta Starter 75 kW 3 Phase, IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20
- Eaton Star Delta Starter 45 kW 3 Phase, IP20
- Eaton Star Delta Starter 7.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 110 kW 3 Phase, IP20