Siemens 3RA62 Load Feeder, Reversing Starter, 400V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 231-3076
- Mfr. Part No.:
- 3RA6250-1EB32
- Brand:
- Siemens
Subtotal (1 unit)*
$2,723.59
(exc. GST)
$2,995.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,723.59 |
*price indicative
- RS Stock No.:
- 231-3076
- Mfr. Part No.:
- 3RA6250-1EB32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 15kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | Panel | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 400V | |
| Overall Width | 45mm | |
| Standards/Approvals | CSA, EAC, UL | |
| Hazardous Area Certification | No | |
| Series | 3RA62 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 15kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type Panel | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 400V | ||
Overall Width 45mm | ||
Standards/Approvals CSA, EAC, UL | ||
Hazardous Area Certification No | ||
Series 3RA62 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA61 and 3RA62 are compact feeders which can communicate with the control level via AS-I add-on modules using AS-Interface.
Compact design saves space in the control cabinet
Little planning and assembly work and far less wiring thanks to a single complete unit with one article number
Low variance and therefore low stock levels, with two wide voltage ranges and five wide settin
Related links
- Siemens 3RA62 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA62 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA62 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA62 Advanced Motor Starter 400V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V 3 Phase, IP20
