Siemens 3RA62 Load Feeder, Reversing Starter, 690V, 750 W, 3 Phase, IP20
- RS Stock No.:
- 213-0539
- Mfr. Part No.:
- 3RA6250-2BB33
- Brand:
- Siemens
Subtotal (1 unit)*
$1,554.08
(exc. GST)
$1,709.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,554.08 |
*price indicative
- RS Stock No.:
- 213-0539
- Mfr. Part No.:
- 3RA6250-2BB33
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Load Feeder | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.25A | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 191mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL Approved, RCM Approved, IEC 81346-2, IEC 61508, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, EAC Approved, CSA Approved, CE Approved, CCC Approved/IEC 60947-6-2 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | 3RA62 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Load Feeder | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.25A | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Number of Poles 3 | ||
Overall Length 191mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL Approved, RCM Approved, IEC 81346-2, IEC 61508, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, EAC Approved, CSA Approved, CE Approved, CCC Approved/IEC 60947-6-2 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series 3RA62 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA6 series is a compact load feeder reversing starter which has 3 poles and operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit is through plug in without terminal and connection for auxiliary circuit is through spring type terminal. The devices combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. Due to compact design it saves space in the control cabinet and because of removable terminals replacement is easily possible. It is available as direct-on-line or reversing starters and with various setting ranges. It is designed for AC or DC operation.
Ambient temperature is -20 to +60 °C
Mounting type is screw and Snap-On mounting
Design of short-circuit protection is Electromagnetic
Related links
- Siemens 3RA62 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA62 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA62 Load Feeder 400V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V ac 3 Phase, IP20
