RS Better World

Siemens 3RW55 480V ac, 110 kW, 3 Phase Soft Starter, IP20, IP00

Subtotal (1 unit)*

$23,374.16

(exc. GST)

$25,711.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,374.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-1607
Mfr. Part No.:
3RW5546-2HF04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

110kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20, IP00

Mount Type

Screw

Maximum Supply Voltage

480V ac

Overall Length

393mm

Overall Width

210mm

Standards/Approvals

IEC 51308, IEC 61557-12, TUV /IEC 60947-4-2, CSA, IEC 81346-2, EN ISO 13849-1, EN 62061, IEC 60721, IEC 60529, IEC 61508, UL, EAC, IEC 61508-2, CE, CCC

Series

3RW55

Overall Depth

203mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW55 failsafe high performance soft starters confidently handle even difficult starting and stopping operations. This device can be used for drives with an output between 5.5 kW and 560 kW at 400 soft starter has an integrated fail-safe digital input to directly connect the EMERGENCY STOP, thus covering SIL 1 STO applications. The detachable HMI and plug-in communication modules such as PROFINET, PROFIBUS, Ethernet/IP and Modbus provide maximum flexibility.

Operational current 370 A

Mounting position vertical (can be rotated +/- 90° and tilted forward or backward +/- 22.5°)

Fastening method screw fixing

Height 393 mm

Width 210 mm

Depth 203 mm

RS Better World
  • RS Stock No. 2261608
  • Mfr. Part No. 3RW5546-2HF14
Each
$20,092.22
RS Better World
  • RS Stock No. 2261610
  • Mfr. Part No. 3RW5546-6HF14
Each
$23,374.16
RS Better World
  • RS Stock No. 2261609
  • Mfr. Part No. 3RW5546-6HF04
Each
$23,374.16
RS Better World
  • RS Stock No. 2261602
  • Mfr. Part No. 3RW5544-6HF14
Each
$16,846.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy