- RS Stock No.:
- 226-1578
- Mfr. Part No.:
- 3RW5527-3HF04
- Brand:
- Siemens
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,718.99
(exc. GST)
$7,390.89
(inc. GST)
Units | Per unit |
1 + | $6,718.99 |
- RS Stock No.:
- 226-1578
- Mfr. Part No.:
- 3RW5527-3HF04
- Brand:
- Siemens
Related links
- Schneider Electric Soft Starter 37 kW IP20
- Siemens Motor Starter 90 kW 3 Phase
- Siemens Motor Starter 45 kW 3 Phase
- Siemens Soft Starter 4 kW 3 Phase, IP20
- Siemens DOL Starter 7.5 kW 3 Phase, IP20
- Siemens Soft Starter 3 kW 3 Phase, IP20
- Siemens Soft Starter 11 kW 3 Phase IP20
- Siemens Soft Starter 11 kW 3 Phase, IP20