Siemens 3RW55 480V ac, 37 kW, 3 Phase Soft Starter, IP00, IP20
- RS Stock No.:
- 226-1587
- Mfr. Part No.:
- 3RW5535-6HF14
- Brand:
- Siemens
Subtotal (1 unit)*
$9,156.70
(exc. GST)
$10,072.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $9,156.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 226-1587
- Mfr. Part No.:
- 3RW5535-6HF14
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 37kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00, IP20 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 306mm | |
| Standards/Approvals | IEC 60721, CSA, EAC, TUV /IEC 60947-4-2, EN 62061, IEC 51308, IEC 81346-2, IEC 61508, UL, CE, IEC 60529, IEC 61508-2, CCC, EN ISO 13849-1, IEC 61557-12 | |
| Overall Width | 185mm | |
| Overall Depth | 203mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Series | 3RW55 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 37kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00, IP20 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 306mm | ||
Standards/Approvals IEC 60721, CSA, EAC, TUV /IEC 60947-4-2, EN 62061, IEC 51308, IEC 81346-2, IEC 61508, UL, CE, IEC 60529, IEC 61508-2, CCC, EN ISO 13849-1, IEC 61557-12 | ||
Overall Width 185mm | ||
Overall Depth 203mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
Series 3RW55 | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 2261584
- Mfr. Part No. 3RW5535-2HF04
- RS Stock No. 2261585
- Mfr. Part No. 3RW5535-2HF14
- RS Stock No. 2261586
- Mfr. Part No. 3RW5535-6HF04
- RS Stock No. 2261597
- Mfr. Part No. 3RW5543-6HF14
Related links
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20












