- RS Stock No.:
- 226-1560
- Mfr. Part No.:
- 3RW5514-3HF04
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,182.79
(exc. GST)
$3,501.07
(inc. GST)
Units | Per unit |
1 + | $3,182.79 |
- RS Stock No.:
- 226-1560
- Mfr. Part No.:
- 3RW5514-3HF04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS 3RW55 failsafe high performance soft starters confidently handle even difficult starting and stopping operations. This device can be used for drives with an output between 5.5 kW and 560 kW at 400 soft starter has an integrated fail-safe digital input to directly connect the EMERGENCY STOP, thus covering SIL 1 STO applications. The detachable HMI and plug-in communication modules such as PROFINET, PROFIBUS, Ethernet/IP and Modbus provide maximum flexibility.
Operational current 18 A
Mounting position vertical (can be rotated +/- 90° and tilted forward or backward +/- 22.5°)
Fastening method screw fixing
Height 275 mm
Width 170 mm
Depth 152 mm
Mounting position vertical (can be rotated +/- 90° and tilted forward or backward +/- 22.5°)
Fastening method screw fixing
Height 275 mm
Width 170 mm
Depth 152 mm
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Range | SIRIUS |
Motor Starter Type | Soft Start |
Voltage Rating | 480 V ac |
Phase | 3 |
Current Rating | 18 A |
IP Rating | IP20 |
Related links
- Schneider Electric Soft Starter 4 kW 3 Phase, IP20
- Siemens Soft Starter 22 kW 3 Phase IP20
- Dold Soft Starter 4 kW 3 Phase IP40 (Terminal)
- Siemens DOL Starter 7.5 kW 3 Phase, IP20
- Dold Soft Starter 4 kW 3 Phase IP40 (Housing)
- Siemens Soft Starter 3 kW 3 Phase, IP20
- Siemens Soft Starter 11 kW 3 Phase IP20
- Siemens Soft Starter 11 kW 3 Phase, IP20