Siemens M200D Motor Starter, Direct on Line, 400V ac, 750 W, 3 Phase, IP65
- RS Stock No.:
- 217-6526
- Mfr. Part No.:
- 3RK1315-6KS41-3AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$2,233.05
(exc. GST)
$2,456.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,233.05 |
*price indicative
- RS Stock No.:
- 217-6526
- Mfr. Part No.:
- 3RK1315-6KS41-3AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 750W | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| IP Rating | IP65 | |
| Mount Type | Screw | |
| Number of Poles | 3 | |
| Overall Length | 215mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | IEC 61000-4-5, UL, EAC, IEC 61000-4-4, CSA, CCC, CE/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 294mm | |
| Series | M200D | |
| Overall Depth | 159mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 750W | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 2A | ||
IP Rating IP65 | ||
Mount Type Screw | ||
Number of Poles 3 | ||
Overall Length 215mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals IEC 61000-4-5, UL, EAC, IEC 61000-4-4, CSA, CCC, CE/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Overall Width 294mm | ||
Series M200D | ||
Overall Depth 159mm | ||
- COO (Country of Origin):
- DE
The Siemens M200D AS-Interface motor starter has setting range of 0.15A to 2A. This DOL starter has basic mechanical switching upto 0.75kW/400V and electronic overload protection thermistor without brake contact AS-i + 2DI / 1DO on device Han Q4/2 - Han Q
Insulation Voltage: 500V
Operating voltage: 360V to 440V
Full motor protection
Electromechanical switching contact
IP65 rated
- RS Stock No. 2176524
- Mfr. Part No. 3RK1315-6KS41-0AA0
Each
$1,605.31
- RS Stock No. 2176542
- Mfr. Part No. 3RK1395-6KS71-3AD0
Each
$2,313.99
- RS Stock No. 2176541
- Mfr. Part No. 3RK1395-6KS71-1AD5
Each
$2,778.11
- RS Stock No. 2176543
- Mfr. Part No. 3RK1395-6KS71-3AD3
Each
$2,599.81
Related links
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 0.75 kW IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65












