Siemens M200D Motor Starter, Direct on Line, 400V ac, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 217-6527
- Mfr. Part No.:
- 3RK1315-6LS41-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,922.64
(exc. GST)
$2,114.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,922.64 |
*price indicative
- RS Stock No.:
- 217-6527
- Mfr. Part No.:
- 3RK1315-6LS41-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 215mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | CCC, CE/IEC 60947-1, EAC, CSA, IEC 61000-4-5, IEC 61000-4-4, UL | |
| Hazardous Area Certification | No | |
| Overall Width | 294mm | |
| Series | M200D | |
| Overall Depth | 159mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 215mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals CCC, CE/IEC 60947-1, EAC, CSA, IEC 61000-4-5, IEC 61000-4-4, UL | ||
Hazardous Area Certification No | ||
Overall Width 294mm | ||
Series M200D | ||
Overall Depth 159mm | ||
- COO (Country of Origin):
- DE
The Siemens M200D AS-Interface motor starter has setting range of 1.5A to 12A. This DOL starter has basic mechanical switching upto 5.5kW/400V and electronic overload protection thermistor without brake contact AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8
Insulation Voltage: 500V
Operating voltage: 360V to 440V
Full motor protection
Electromechanical switching contact
IP65 rated
- RS Stock No. 2176545
- Mfr. Part No. 3RK1395-6LS71-1AD0
Each
$2,316.42
- RS Stock No. 2176548
- Mfr. Part No. 3RK1395-6LS71-3AD0
Each
$2,399.56
- RS Stock No. 2176532
- Mfr. Part No. 3RK1315-6LS41-3AA3
Each
$2,316.42
- RS Stock No. 2176546
- Mfr. Part No. 3RK1395-6LS71-1AD5
Each
$2,898.84
Related links
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65










