- RS Stock No.:
- 231-3287
- Mfr. Part No.:
- 56P210-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 24/06/2024
Price (ex. GST) Each
$68.34
(exc. GST)
$75.17
(inc. GST)
Units | Per unit |
1 + | $68.34 |
- RS Stock No.:
- 231-3287
- Mfr. Part No.:
- 56P210-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical range of product series 56 component type is plug, developed for power supply. Rated current is 10 A and rated operational voltage 250 V AC.
Green Premium product
Mercury free
2 Pin
Mercury free
2 Pin
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Pole Format | 1P + N |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
Body Orientation | Straight |
IP Rating | IP66 |
Series | 56 Series |
Colour | Orange |
Related links
- Clipsal Electrical Rated At 32A, 250 V
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Push Button Control Station
- Clipsal Electrical Rated At 15A, 32 V
- Clipsal Electrical 56 Series White PVC Back Box 101 x 101 x 63mm
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical Orange 250 V
- Clipsal Electrical 56 Series Orange PVC Back Box 4 Gangs, 198 x 198 x 63mm