RS Better World

Siemens 3RW30 DOL Starter, Soft Start, 480V ac, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,424.62

(exc. GST)

$1,567.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,424.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-1192
Mfr. Part No.:
3RW3036-2BB14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

7.5kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

45A

Mount Type

Screw and Snap-On

IP Rating

IP20

Number of Poles

3

Overall Length

160mm

Maximum Voltage

480V ac

Overall Width

55mm

Standards/Approvals

IEC 750, RCM Approved, IEC 60721, UL Approved, CSA Approved, EAC Approved, IEC 60529, CE Approved/IEC 60947-4-2, IEC 204-2, EN 61346-2

Hazardous Area Certification

No

Overall Depth

170mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW30

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.

Faster design with fewer components needed

Quicker panel build with faster assembly time and fewer wires per starter

Expandable plug-and–play diagnostics

Attractive and Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy