RS Better World

Siemens 3RW52 480V ac, 37 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$7,601.47

(exc. GST)

$8,361.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,601.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
202-1678
Mfr. Part No.:
3RW5235-2AC04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

37kW

Number of Phases

3

Mount Type

Screw

IP Rating

IP00

Maximum Supply Voltage

480V ac

Overall Length

306mm

Overall Width

185mm

Standards/Approvals

CE/IEC 60721, IEC 60529, IEC 60947-4-2, UL, EAC, CCC, IEC 81346-2, CSA

Better World Product

Yes

Series

3RW52

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

203mm

COO (Country of Origin):
CZ
The Siemens SIRIUS range 3RW5 series soft starter with voltage rating 24V ac/dc and current rating 13A.The relay performs various functions such as adjustable current limitation ,DC breaking, slave pointer function.

Degree of pollution 3

Protection class IP00

Ambient temperature during storage -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy