Siemens 3RW55 DOL Starter, Soft Start, 480V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 211-5908
- Mfr. Part No.:
- 3RW5553-2HA04
- Brand:
- Siemens
Subtotal (1 unit)*
$34,066.74
(exc. GST)
$37,473.41
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $34,066.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-5908
- Mfr. Part No.:
- 3RW5553-2HA04
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 720A | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 764mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | EAC, CSA, CCC, UL | |
| Hazardous Area Certification | IECEx, ATEX | |
| Overall Width | 478mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW55 | |
| Overall Depth | 241mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 720A | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 764mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals EAC, CSA, CCC, UL | ||
Hazardous Area Certification IECEx, ATEX | ||
Overall Width 478mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW55 | ||
Overall Depth 241mm | ||
- COO (Country of Origin):
- CZ
