RS Better World

Schneider Electric TeSyS D Star Delta Starter, Star Delta, 690V ac, 22 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,834.36

(exc. GST)

$2,017.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,834.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2631
Mfr. Part No.:
LC3D18AU7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Star Delta Starter

Power Rating

22kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

18A

IP Rating

IP20

Mount Type

Plate

Number of Poles

3

Overall Length

124mm

Maximum Voltage

690V ac

Overall Width

143mm

Standards/Approvals

BV, CCC, CSA, DNV, EN 60947, GL, IEC, LROS, RINA, UL, UL 508

Hazardous Area Certification

No

Overall Depth

143mm

Series

TeSyS D

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric LC3D series TeSys D - star delta starter - 3 x 3 Pole (3 NO) with AC coil.

Protective Safety cover

Toxic heavy metal free

Mercury free

RS Better World
Each
$1,542.99
RS Better World
Each
$1,458.62
Each
$1,824.00
Each
$1,339.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy