RS Better World
Schneider Electric TeSyS D Star Delta Starter, Star Delta, 24V ac, 22 kW, 3 Phase
- RS Stock No.:
- 609-7511
- Mfr. Part No.:
- LC3D18AB7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,826.68
(exc. GST)
$3,109.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,826.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-7511
- Mfr. Part No.:
- LC3D18AB7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Star Delta Starter | |
| Power Rating | 22kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 124mm | |
| Maximum Voltage | 24V ac | |
| Standards/Approvals | No | |
| Overall Width | 144mm | |
| Hazardous Area Certification | No | |
| Series | TeSyS D | |
| Overall Depth | 139mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Star Delta Starter | ||
Power Rating 22kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 124mm | ||
Maximum Voltage 24V ac | ||
Standards/Approvals No | ||
Overall Width 144mm | ||
Hazardous Area Certification No | ||
Series TeSyS D | ||
Overall Depth 139mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
LC3-D Star/ Delta Motor Starters
Star Delta motor starter for squirrel cage motors
Fitted on open frame structure
Maximum frequency: 30 starts/ hour
Starting delay: 30 seconds
Mechanical interlock included
Auxiliary contact: 1N/C
- RS Stock No. 5352233
- Mfr. Part No. 278386 SDAINLM45(230V50HZ,240V60HZ)
Each
$1,254.98
RS Better World
- RS Stock No. 6097527
- Mfr. Part No. LC3D18AP7
Each
$1,339.46
RS Better World
- RS Stock No. 2112628
- Mfr. Part No. LC3D180AB7
Each
$1,542.99
RS Better World
- RS Stock No. 2112631
- Mfr. Part No. LC3D18AU7
Each
$1,834.36
Related links
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 440V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Motor Starter 24V IP20












